
FMCN45839 | |
|---|---|
DigiKey Part Number | 5328-FMCN45839-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45839 |
Description | CONN JACK SOLDER 10KV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Jack, Female Socket Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | Hermetically Sealed | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polyethylene (PE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 10000 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,84000 € | 55,84 € |
| Unit Price without VAT: | 55,84000 € |
|---|---|
| Unit Price with VAT: | 66,44960 € |

