FMCN44250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,82582 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 799
Unit Price: 3,76000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 890
Unit Price: 4,23000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 220
Unit Price: 9,35000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 36
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 23
Unit Price: 4,53000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 12,18000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 7,56000 €
Datasheet
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN44250

DigiKey Part Number
5328-FMCN44250-ND
Manufacturer
Manufacturer Product Number
FMCN44250
Description
CONN PLUG SOLDER FAKRA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
4 GHz
Number of Ports
1
Features
Code B
Housing Color
White
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,53000 €11,53 €
Manufacturers Standard Package
Unit Price without VAT:11,53000 €
Unit Price with VAT:13,72070 €