FMCN44235 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 5,31085 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 1,79457 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 3,41252 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 2,81023 €
Datasheet
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN44235

DigiKey Part Number
5328-FMCN44235-ND
Manufacturer
Manufacturer Product Number
FMCN44235
Description
CONN PLUG SOLDER FAKRA
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
4 GHz
Number of Ports
1
Features
Code A
Housing Color
Black
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes