
FMCN44232 | |
|---|---|
DigiKey Part Number | 5328-FMCN44232-ND |
Manufacturer | |
Manufacturer Product Number | FMCN44232 |
Description | CONN JACK SOLDER BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.20dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,03000 € | 27,03 € |
| Unit Price without VAT: | 27,03000 € |
|---|---|
| Unit Price with VAT: | 32,16570 € |



