Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN44231 | |
|---|---|
DigiKey Part Number | 5328-FMCN44231-ND |
Manufacturer | |
Manufacturer Product Number | FMCN44231 |
Description | CONN PLUG CRIMP/SOLDER SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-58 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 12.4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_SMA-50-3-237/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_SMA-50-3-237/133_NE-ND | 6,04300 € | Parametric Equivalent |
| 11_SMA-50-3-237/133_NP | Huber+Suhner, Inc. | 0 | 3628-11_SMA-50-3-237/133_NP-ND | 3,22810 € | Parametric Equivalent |
| 11_SMA-50-3-45/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_SMA-50-3-45/133_NE-ND | 11,05000 € | Parametric Equivalent |
| 11_SMA-50-3-45/133_NH | Huber+Suhner, Inc. | 65 | 3628-11_SMA-50-3-45/133_NH-ND | 8,12000 € | Parametric Equivalent |
| 11_SMA-50-3-55/199_NE | Huber+Suhner, Inc. | 0 | 3628-11_SMA-50-3-55/199_NE-ND | 8,78100 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 € | 41,79 € |
| Unit Price without VAT: | 41,79000 € |
|---|---|
| Unit Price with VAT: | 49,73010 € |







