
FMCN44229 | |
|---|---|
DigiKey Part Number | 5328-FMCN44229-ND |
Manufacturer | |
Manufacturer Product Number | FMCN44229 |
Description | CONN PLUG SOLDER MCX |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Surface Mount |
Series | Fastening Type Snap-On |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Housing Color Gold |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |

