
FMCN44219 | |
|---|---|
DigiKey Part Number | 5328-FMCN44219-ND |
Manufacturer | |
Manufacturer Product Number | FMCN44219 |
Description | CONN JACK SOLDER TYPE N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Through Hole |
Series | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,37000 € | 50,37 € |
| Unit Price without VAT: | 50,37000 € |
|---|---|
| Unit Price with VAT: | 59,94030 € |

