
FMCN44211 | |
|---|---|
DigiKey Part Number | 5328-FMCN44211-ND |
Manufacturer | |
Manufacturer Product Number | FMCN44211 |
Description | CONN JACK SOLDER TYPE F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Mfr | Mounting Type Through Hole |
Series | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Tin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

