
FMCN4399 | |
|---|---|
DigiKey Part Number | 5328-FMCN4399-ND |
Manufacturer | |
Manufacturer Product Number | FMCN4399 |
Description | CONN PLUG SOLDER SMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Threaded |
Mfr | Fastening Type Snap-On |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 € | 69,66 € |
| Unit Price without VAT: | 69,66000 € |
|---|---|
| Unit Price with VAT: | 82,89540 € |

