
FMCN4392 | |
|---|---|
DigiKey Part Number | 5328-FMCN4392-ND |
Manufacturer | |
Manufacturer Product Number | FMCN4392 |
Description | CONN JACK SOLDER TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Eyelet |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Active | Features Hermetically Sealed |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Eyelet | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 € | 156,44 € |
| Unit Price without VAT: | 156,44000 € |
|---|---|
| Unit Price with VAT: | 186,16360 € |

