
FMCN4383 | |
|---|---|
DigiKey Part Number | 5328-FMCN4383-ND |
Manufacturer | |
Manufacturer Product Number | FMCN4383 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Right Angle | Voltage Rating 335 V |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN4384 | Fairview Microwave | 0 | 5328-FMCN4384-ND | 92,66000 € | Parametric Equivalent |
| FMCN4385 | Fairview Microwave | 0 | 5328-FMCN4385-ND | 87,40000 € | Parametric Equivalent |
| FMCN4386 | Fairview Microwave | 0 | 5328-FMCN4386-ND | 90,91000 € | Parametric Equivalent |
| 2486509-1 | TE Connectivity AMP Connectors | 291 | 17-2486509-1-ND | 34,14000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,44000 € | 62,44 € |
| Unit Price without VAT: | 62,44000 € |
|---|---|
| Unit Price with VAT: | 74,30360 € |





