
FMCN4382 | |
|---|---|
DigiKey Part Number | 5328-FMCN4382-ND |
Manufacturer | |
Manufacturer Product Number | FMCN4382 |
Description | CONN PLUG SOLDER 2.4MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyphenylene Oxide (PPO) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,57000 € | 250,57 € |
| Unit Price without VAT: | 250,57000 € |
|---|---|
| Unit Price with VAT: | 298,17830 € |

