
FMCN4373 | |
|---|---|
DigiKey Part Number | 5328-FMCN4373-ND |
Manufacturer | |
Manufacturer Product Number | FMCN4373 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder Cup |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Right Angle |
Mfr | Mounting Feature Bulkhead - Rear Side Nut |
Series | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,41000 € | 93,41 € |
| Unit Price without VAT: | 93,41000 € |
|---|---|
| Unit Price with VAT: | 111,15790 € |

