
FMCN4366 | |
|---|---|
DigiKey Part Number | 5328-FMCN4366-ND |
Manufacturer | |
Manufacturer Product Number | FMCN4366 |
Description | CONN PLUG SOLDER SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Through Hole |
Series | Fastening Type Snap-On |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,22000 € | 47,22 € |
| Unit Price without VAT: | 47,22000 € |
|---|---|
| Unit Price with VAT: | 56,19180 € |

