
FMCN4341 | |
|---|---|
DigiKey Part Number | 5328-FMCN4341-ND |
Manufacturer | |
Manufacturer Product Number | FMCN4341 |
Description | CONN JACK SOLDER SSMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,12000 € | 52,12 € |
| Unit Price without VAT: | 52,12000 € |
|---|---|
| Unit Price with VAT: | 62,02280 € |

