SSMB Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN4340

DigiKey Part Number
5328-FMCN4340-ND
Manufacturer
Manufacturer Product Number
FMCN4340
Description
CONN JACK SOLDER SSMB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SSMB Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
131,89000 €31,89 €
Manufacturers Standard Package
Unit Price without VAT:31,89000 €
Unit Price with VAT:37,94910 €