Parametric Equivalent
Parametric Equivalent

FMCN1948 | |
|---|---|
DigiKey Part Number | 5328-FMCN1948-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1948 |
Description | CONN JACK CLAMP/SOLDER BNC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-174, 188, 316 | Insertion Loss 0.20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1949 | Fairview Microwave | 0 | 5328-FMCN1949-ND | 23,66000 € | Parametric Equivalent |
| 24_BNC-50-2-1/133_NE | Huber+Suhner, Inc. | 5 | 3628-24_BNC-50-2-1/133_NE-ND | 31,61000 € | Parametric Equivalent |
| 6501-7051-003 | Radiall USA, Inc. | 0 | 2201-6501-7051-003-ND | 22,00320 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,45000 € | 25,45 € |
| Unit Price without VAT: | 25,45000 € |
|---|---|
| Unit Price with VAT: | 30,28550 € |




