
FMCN1936 | |
|---|---|
DigiKey Part Number | 5328-FMCN1936-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1936 |
Description | CONN PLUG SOLDER/SOLDER 2.2-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2/5 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 155°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 € | 34,62 € |
| Unit Price without VAT: | 34,62000 € |
|---|---|
| Unit Price with VAT: | 41,19780 € |


