Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1926 | |
|---|---|
DigiKey Part Number | 5328-FMCN1926-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1926 |
Description | CONN JACK SOLDER/SOLDER 4.3-10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Bronze |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731626001 | Molex | 0 | 900-0731626001-ND | 9,61648 € | Parametric Equivalent |
| 23_4310-50-0-16/003_-Y | Huber+Suhner, Inc. | 0 | 3628-23_4310-50-0-16/003_-Y-ND | 18,80520 € | Parametric Equivalent |
| 23_4310-50-0-5/003_-E | Huber+Suhner, Inc. | 0 | 3628-23_4310-50-0-5/003_-E-ND | 24,42900 € | Parametric Equivalent |
| 23_4310-50-0-5/003_-Y | Huber+Suhner, Inc. | 0 | 3628-23_4310-50-0-5/003_-Y-ND | 21,39967 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 € | 42,55 € |
| Unit Price without VAT: | 42,55000 € |
|---|---|
| Unit Price with VAT: | 50,63450 € |




