
FMCN1923 | |
|---|---|
DigiKey Part Number | 5328-FMCN1923-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1923 |
Description | CONN PLUG SOLDER/SOLDER 4.3-10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45655 | Pasternack | 0 | 6099-PE45655-ND | 34,32000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,59000 € | 47,59 € |
| Unit Price without VAT: | 47,59000 € |
|---|---|
| Unit Price with VAT: | 56,63210 € |


