
FMCN1914 | |
|---|---|
DigiKey Part Number | 5328-FMCN1914-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1914 |
Description | CONN PLUG SOLDER/SOLDER SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Cable Group RG-401 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 12.4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE4932 | Pasternack | 0 | 6099-PE4932-ND | 129,07000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,42000 € | 113,42 € |
| Unit Price without VAT: | 113,42000 € |
|---|---|
| Unit Price with VAT: | 134,96980 € |


