
FMCN1902 | |
|---|---|
DigiKey Part Number | 5328-FMCN1902-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1902 |
Description | CONN JACK CLAMP/SOLDER 2.92MM |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyphenylene Oxide (PPO) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |

