Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1881 | |
|---|---|
DigiKey Part Number | 5328-FMCN1881-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1881 |
Description | CONN PLUG SOLDER/SOLDER TNC |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-402 (.141" Semi Rigid) |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Bronze |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1463 | Fairview Microwave | 0 | 5328-FMCN1463-ND | 27,79000 € | Parametric Equivalent |
| 122386 | Amphenol RF | 345 | ACX1087-ND | 6,14000 € | Parametric Equivalent |
| 56S101-272B5 | Rosenberger | 0 | 1868-1390-ND | 22,30270 € | Parametric Equivalent |
| R143051700 | Radiall USA, Inc. | 6 | 2201-R143051700-ND | 59,37000 € | Parametric Equivalent |





