
FMCN1846 | |
|---|---|
DigiKey Part Number | 5328-FMCN1846-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1846 |
Description | CONN PLUG CRIMP/SOLDER MCX |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Cable Group RG-58 |
Packaging Bag | Fastening Type Snap-On |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp |

