
FMCN1838 | |
|---|---|
DigiKey Part Number | 5328-FMCN1838-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1838 |
Description | CONN PLUG CRIMP/SOLDER BNC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-174, 188, 316, LMR-100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 € | 40,32 € |
| 10 | 34,26800 € | 342,68 € |
| 25 | 32,12280 € | 803,07 € |
| 50 | 30,59080 € | 1.529,54 € |
| 100 | 29,13200 € | 2.913,20 € |
| 250 | 27,31084 € | 6.827,71 € |
| Unit Price without VAT: | 40,32000 € |
|---|---|
| Unit Price with VAT: | 47,98080 € |

