
FMCN1834 | |
|---|---|
DigiKey Part Number | 5328-FMCN1834-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1834 |
Description | CONN JACK CRIMP/SOLDER 7/16 DIN |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group LMR-240 |
Series | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Crimp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount |

