
FMCN1822 | |
|---|---|
DigiKey Part Number | 5328-FMCN1822-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1822 |
Description | CONN PLUG CRIMP/SOLDER 1.0/2.3 |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Cable Group RG-188DS, 316DS |
Series | Fastening Type Snap-On |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |

