
FMCN1808 | |
|---|---|
DigiKey Part Number | 5328-FMCN1808-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1808 |
Description | CONN JACK FIELD REPLACEABLE 2.4M |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 67 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 150°C |
Mounting Type Panel Mount |

