FMCN1794 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 70,56000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 72,34000 €
Datasheet
2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN1794

DigiKey Part Number
5328-FMCN1794-ND
Manufacturer
Manufacturer Product Number
FMCN1794
Description
CONN JACK FIELD REPLACEABLE 2.92
Customer Reference
Detailed Description
2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Fastening Type
Threaded
Series
Frequency - Max
40 GHz
Packaging
Bag
Number of Ports
1
Part Status
Obsolete
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Receptacle, Female Socket
Body Material
Stainless Steel
Contact Termination
Compression
Center Contact Plating
Gold
Shield Termination
Screw
Dielectric Material
Polyetherimide (PEI)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 150°C
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCN1781Fairview Microwave05328-FMCN1781-ND70,56000 €Parametric Equivalent
FMCN1783Fairview Microwave05328-FMCN1783-ND72,34000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes