
FMCN1758 | |
|---|---|
DigiKey Part Number | 5328-FMCN1758-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1758 |
Description | CONN PLUG CRIMP/SOLDER MHV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MHV Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-55, 141, 142, 223, 400 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1600 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,31000 € | 27,31 € |
| Unit Price without VAT: | 27,31000 € |
|---|---|
| Unit Price with VAT: | 32,49890 € |

