
FMCN1755 | |
|---|---|
DigiKey Part Number | 5328-FMCN1755-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1755 |
Description | CONN PLUG CRIMP/SOLDER SHV |
Customer Reference | |
Detailed Description | SHV Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 300 MHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1400 V |
Cable Group RG-55, 142, 223, 400 |

