
FMCN1750 | |
|---|---|
DigiKey Part Number | 5328-FMCN1750-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1750 |
Description | CONN JACK CRIMP/SOLDER TYPE N |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Cable Group RG-58 |
Packaging Bag | Fastening Type Threaded |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |

