
FMCN1749 | |
|---|---|
DigiKey Part Number | 5328-FMCN1749-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1749 |
Description | CONN JACK CRIMP/SOLDER 7/16 DIN |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 7.5 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 2700 V |
Cable Group RG-55, 142, 223, 400 |

