
FMCN1731 | |
|---|---|
DigiKey Part Number | 5328-FMCN1731-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1731 |
Description | CONN JACK CLAMP 1.85MM |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Panel Mount Clamp |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bag | Fastening Type Threaded |
Part Status Obsolete | Frequency - Max 67 GHz |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Features Mounting Hardware |
Contact Termination Clamp | Housing Color Silver |
Shield Termination Screw | Body Material Stainless Steel |

