
FMCN1728 | |
|---|---|
DigiKey Part Number | 5328-FMCN1728-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1728 |
Description | CONN PLUG CRIMP/SOLDER TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 3 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-174, 188, 316, LMR-100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,04000 € | 30,04 € |
| 10 | 25,53600 € | 255,36 € |
| 25 | 23,93760 € | 598,44 € |
| 50 | 22,79560 € | 1.139,78 € |
| 100 | 21,70840 € | 2.170,84 € |
| 250 | 20,35112 € | 5.087,78 € |
| Unit Price without VAT: | 30,04000 € |
|---|---|
| Unit Price with VAT: | 35,74760 € |

