
FMCN1722 | |
|---|---|
DigiKey Part Number | 5328-FMCN1722-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1722 |
Description | CONN PLUG SOLDER/SOLDER QMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 155°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1445 | Fairview Microwave | 0 | 5328-FMCN1445-ND | 22,08000 € | Parametric Equivalent |
| FMCN1942 | Fairview Microwave | 0 | 5328-FMCN1942-ND | 28,19000 € | Parametric Equivalent |
| PE45430 | Pasternack | 0 | 6099-PE45430-ND | 24,19000 € | Parametric Equivalent |
| PE45682 | Pasternack | 0 | 6099-PE45682-ND | 24,19000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,53070 € |





