Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1721 | |
|---|---|
DigiKey Part Number | 5328-FMCN1721-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1721 |
Description | CONN JACK SOLDER/SOLDER SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1943 | Fairview Microwave | 0 | 5328-FMCN1943-ND | 30,33000 € | Parametric Equivalent |
| SC7118 | Fairview Microwave | 0 | 5328-SC7118-ND | 32,08000 € | Parametric Equivalent |
| 22_SMA-50-0-44/133_NE | Huber+Suhner, Inc. | 0 | 3628-22_SMA-50-0-44/133_NE-ND | 11,61600 € | Parametric Equivalent |
| HRM-200-040WBPJBN | Hirose Electric Co Ltd | 0 | 26-HRM-200-040WBPJBN-ND | 10,16050 € | Parametric Equivalent |
| HRM-200-088WBPJBN | Hirose Electric Co Ltd | 0 | 26-HRM-200-088WBPJBN-ND | 7,54200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,75760 € |





