Parametric Equivalent
Parametric Equivalent

FMCN1713 | |
|---|---|
DigiKey Part Number | 5328-FMCN1713-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1713 |
Description | CONN PLUG SOLDER/SOLDER 2.2-5 |
Customer Reference | |
Detailed Description | 2.2/5 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 155°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1935 | Fairview Microwave | 0 | 5328-FMCN1935-ND | 32,08000 € | Parametric Equivalent |
| PE45673 | Pasternack | 0 | 6099-PE45673-ND | 36,85000 € | Parametric Equivalent |
| TC-375-225M-LP | Amphenol Times Microwave Systems | 0 | 1946-TC-375-225M-LP-ND | 15,63000 € | Parametric Equivalent |
| TC-500-225M-LP | Amphenol Times Microwave Systems | 0 | 1946-TC-500-225M-LP-ND | 16,60750 € | Parametric Equivalent |




