
FMCN1711 | |
|---|---|
DigiKey Part Number | 5328-FMCN1711-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1711 |
Description | CONN JACK SOLDER/SOLDER NEX10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NEX10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Bronze |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 155°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 € | 13,97 € |
| Unit Price without VAT: | 13,97000 € |
|---|---|
| Unit Price with VAT: | 16,62430 € |

