
FMCN1710 | |
|---|---|
DigiKey Part Number | 5328-FMCN1710-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1710 |
Description | CONN JACK SOLDER/SOLDER NEX10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NEX10 Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 155°C |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 € | 28,00 € |
| Unit Price without VAT: | 28,00000 € |
|---|---|
| Unit Price with VAT: | 33,32000 € |

