Parametric Equivalent

FMCN1702 | |
|---|---|
DigiKey Part Number | 5328-FMCN1702-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1702 |
Description | CONN JACK SOLDER/SOLDER 7/16 DIN |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 155°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21_716-50-0-2/003_-E | Huber+Suhner, Inc. | 0 | 3628-21_716-50-0-2/003_-E-ND | 31,63200 € | Parametric Equivalent |


