Similar

FMCN1683 | |
|---|---|
DigiKey Part Number | 5328-FMCN1683-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1683 |
Description | CONN JACK FIELD REPLACEABLE 1.85 |
Customer Reference | |
Detailed Description | 1.85mm Connector Receptacle, Female Socket Panel Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 67 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -40°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV-R-FR2(10.16) | Hirose Electric Co Ltd | 18 | 26-HV-R-FR2(10.16)-ND | 78,10000 € | Similar |


