
FMCN1682 | |
|---|---|
DigiKey Part Number | 5328-FMCN1682-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1682 |
Description | CONN JACK FIELD REPLACEABLE 1.85 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Receptacle, Female Socket Panel Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 67 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -40°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,81000 € | 122,81 € |
| Unit Price without VAT: | 122,81000 € |
|---|---|
| Unit Price with VAT: | 146,14390 € |

