
FMCN1675 | |
|---|---|
DigiKey Part Number | 5328-FMCN1675-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1675 |
Description | CONN JACK FIELD REPLACEABLE 2.4M |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |

