
FMCN1670 | |
|---|---|
DigiKey Part Number | 5328-FMCN1670-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1670 |
Description | CONN JACK FIELD REPLACEABLE 2.4M |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket Panel Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 50 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -40°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange |

