
FMCN1669 | |
|---|---|
DigiKey Part Number | 5328-FMCN1669-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1669 |
Description | CONN JACK FIELD REPLACEABLE 2.4M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket Panel Mount Compression |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 50 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -40°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,24000 € | 73,24 € |
| Unit Price without VAT: | 73,24000 € |
|---|---|
| Unit Price with VAT: | 87,15560 € |

