
FMCN1609 | |
|---|---|
DigiKey Part Number | 5328-FMCN1609-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1609 |
Description | CONN JACK CLAMP/SOLDER BNC |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group RG-59, 62, 71 |
Series | Fastening Type Bayonet Lock |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount |

