
FMCN1589 | |
|---|---|
DigiKey Part Number | 5328-FMCN1589-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1589 |
Description | CONN PLUG CRIMP/SOLDER TYPE N |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-8X, LMR-240 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,13000 € | 29,13 € |
| 10 | 24,76000 € | 247,60 € |
| 25 | 23,21000 € | 580,25 € |
| 50 | 22,10300 € | 1.105,15 € |
| 100 | 21,04880 € | 2.104,88 € |
| 250 | 19,73268 € | 4.933,17 € |
| Unit Price without VAT: | 29,13000 € |
|---|---|
| Unit Price with VAT: | 34,66470 € |

