
FMCN1582 | |
|---|---|
DigiKey Part Number | 5328-FMCN1582-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1582 |
Description | CONN JACK SOLDER HN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HN Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1900 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,52000 € | 57,52 € |
| 10 | 48,89400 € | 488,94 € |
| 25 | 45,83440 € | 1.145,86 € |
| 50 | 43,64880 € | 2.182,44 € |
| 100 | 41,56810 € | 4.156,81 € |
| Unit Price without VAT: | 57,52000 € |
|---|---|
| Unit Price with VAT: | 68,44880 € |

