
FMCN1570 | |
|---|---|
DigiKey Part Number | 5328-FMCN1570-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1570 |
Description | CONN JACK CRIMP/SOLDER BNC |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead - Front Side Nut |
Packaging Bag | Cable Group RG-58 |
Part Status Obsolete | Fastening Type Bayonet Lock |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Housing Color Silver |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |

